- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 406I35B13M25500
406I35B13M25500
CTS Corporation
SMD Crystal - 13.255MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 60 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 13.255MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 60 ohms - Tape&Reel
Search Keywords: 406I35B13M25500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:406I35B13M25500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.6969
1,000
$0.6657
3,000
$0.6110
5,000
$0.5151
8,000
$0.4889
10,000
$0.4693
15,000
$0.4632
25,000 +
$0.4620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments