- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 406C35B27M00000
406C35B27M00000
CTS Corporation
SMD Crystal - 27MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 13pF - 40 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 27MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 13pF - 40 ohms - Tape&Reel
Search Keywords: 406C35B27M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:406C35B27M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:27 MHz
-
Load Capacitance:13 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.5298
3,000
$0.4863
5,000
$0.4685
8,000
$0.4500
10,000
$0.4320
15,000
$0.4309
25,000 +
$0.4263
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments