- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 405C35S30M00000
CTS Corporation
405C35S30M00000
SMD Crystal - 30MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - Series - 40 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 30MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - Series - 40 ohms - Tape&Reel
Search Keywords: 405C35S30M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:405C35S30M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 405C35S30M00000 RoHS compliant?
Yes, 405C35S30M00000 is RoHS compliant.
What is the lead time for 405C35S30M00000?
The standard lead time for 405C35S30M00000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.5478
3,000
$0.5027
5,000
$0.4397
8,000
$0.4153
10,000
$0.3987
15,000
$0.3977
25,000 +
$0.3934
Click for Quote
Log in
to unlock special pricing