- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 403I33L40M00000
403I33L40M00000
CTS Corporation
SMD Crystal - 40MHz ±30ppm - Temp Stability: ±30ppm/°C –40°C to +85°C - 12pF - 40 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 40MHz ±30ppm - Temp Stability: ±30ppm/°C –40°C to +85°C - 12pF - 40 ohms - Tape&Reel
Search Keywords: 403I33L40M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:403I33L40M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
750
$0.3440
1,500
$0.2580
2,250
$0.2408
3,000 +
$0.2360
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments