- Home ›
- All Products›
- 225FMVAAR
CTS Corporation
225FMVAAR
Switch Tactile Non-Illuminated N.O. SPST Round Button Gull Wing 50mA 12VDC SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile Non-Illuminated N.O. SPST Round Button Gull Wing 50mA 12VDC SMD T/R
Search Keywords: 225FMVAAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:225FMVAAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 225FMVAAR RoHS compliant?
Yes, 225FMVAAR is RoHS compliant.
What is the lead time for 225FMVAAR?
The standard lead time for 225FMVAAR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2,500
$0.5408
5,000
$0.3328
7,500
$0.2635
10,000 +
$0.2582
Click for Quote
Log in
to unlock special pricing