- Home ›
- All Products›
- 219005MSTRF
219005MSTRF
CTS Corporation
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 20VDC Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 20VDC Gull Wing SMD T/R
Search Keywords: 219005MSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219005MSTRF
-
Alias/AKA:219-5MSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.6281
1,000
$0.6000
3,000
$0.5507
5,000
$0.5082
8,000
$0.4944
10,000
$0.4747
15,000
$0.4684
25,000 +
$0.4672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments