- Home ›
- All Products›
- 210B006LPSD
210B006LPSD
CTS Corporation
Switch DIP ON OFF SPST 6 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 6 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 210B006LPSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B006LPSD
-
Alias/AKA:210-6LPSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5577
500
$0.4531
1,020
$0.4328
3,060
$0.4085
5,100
$0.3658
8,160
$0.3556
10,200
$0.3413
15,300 +
$0.3405
Click for Quote
Log in
to unlock special pricing