- Home ›
- All Products›
- 209006MST
CTS Corporation
209006MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 209006MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209006MST
-
Alias/AKA:209-6MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 209006MST RoHS compliant?
Yes, 209006MST is RoHS compliant.
What is the lead time for 209006MST?
The standard lead time for 209006MST is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
30
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
60
$0.7519
270
$0.6109
1,020
$0.5836
2,520
$0.5507
5,010
$0.4945
7,500
$0.4813
10,020
$0.4587
15,000 +
$0.4526
Click for Quote
Log in
to unlock special pricing