- Home ›
- All Products›
- 206007LPST
206007LPST
CTS Corporation
Switch DIP OFF ON SPST 7 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 206007LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206007LPST
-
Alias/AKA:206-7LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$0.933
250
$0.758
500
$0.756
1,000
$0.724
3,000
$0.664
5,000
$0.610
8,000
$0.593
15,000 +
$0.563
Click for Quote
Log in
to unlock special pricing