- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194003MST
194003MST
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin.
Search Keywords: 194003MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194003MST
-
Alias/AKA:194-3MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,310
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.996
250
$0.849
500
$0.788
1,045
$0.700
3,135
$0.659
5,225
$0.643
8,360
$0.642
15,675 +
$0.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments