- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 144-TGEJ-10MHZ
144-TGEJ-10MHZ
CTS Corporation
Oscillator VC-OCXO 10MHz ±0.1ppm (Tol) ±0.05ppm (Stability) 10pF HCMOS/TTL 55% 3.3V 5-Pin Case 144 Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oscillator VC-OCXO 10MHz ±0.1ppm (Tol) ±0.05ppm (Stability) 10pF HCMOS/TTL 55% 3.3V 5-Pin Case 144 Thru-Hole
Search Keywords: 144TGEJ10MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:144-TGEJ-10MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Input Level:N/A
-
Frequency Tolerance:±0.1 ppm
-
Lower Frequency:N/A
-
Dimension:20.5 x 15.3 x 7.5(Max) mm
-
Frequency Range:N/A
-
Frequency Stability:±0.05 ppm
-
Family:N/A
-
Load Capacitance:10 pF
-
Center Frequency:10 MHz
-
Frequency Aging:±0.05 ppm/Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$473.24
3
$460.27
5 +
$408.22
Click for Quote
Log in
to unlock special pricing