- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0838-000-X5F0-102K
0838-000-X5F0-102K
CTS Corporation
Trimmer Ceramic Capacitor - 1000 pF - 10% Tolerance.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trimmer Ceramic Capacitor - 1000 pF - 10% Tolerance.
Search Keywords: 0838000X5F0102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:0838-000-X5F0-102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
63
$43.17
125
$23.04
188
$16.17
250 +
$15.85
Click for Quote
Log in
to unlock special pricing