- Home ›
- All Products›
- 0538-054-A-5.5-18
0538-054-A-5.5-18
CTS Corporation
Cap Trimmer Ceramic 5.5/18pF 350VDC 0% to 50% Top Adj 125°C
Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Cap Trimmer Ceramic 5.5/18pF 350VDC 0% to 50% Top Adj 125°C
Search Keywords: 0538054A5518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:0538-054-A-5.5-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.