- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 026TB32R251B1B1
CTS Corporation
026TB32R251B1B1
Wirewound Potentiometer - 250 ohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Wirewound Potentiometer - 250 ohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 026TB32R251B1B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 026TB32R251B1B1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Solder |
| Power Rating: | 5 W |
| Resistance Value: | 250 Ohm |
| Tolerance: | 20 % |
| Dimension: | 46.8 x 23.8 x 31.71 mm |
| Operating Temperature: | -30 to 105 °C |
| Switch Option: | Yes |
| Number of Elements: | 1 |
Frequently Asked Questions
Is 026TB32R251B1B1 RoHS compliant?
Yes, 026TB32R251B1B1 is RoHS compliant.
What is the lead time for 026TB32R251B1B1?
The standard lead time for 026TB32R251B1B1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$13.03
500
$6.90
750
$4.86
1,000 +
$4.76
Click for Quote
Log in
to unlock special pricing