- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 026TB32R102B1B1
CTS Corporation
026TB32R102B1B1
Wirewound Potentiometer - 1 kohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Wirewound Potentiometer - 1 kohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 026TB32R102B1B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:026TB32R102B1B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:46.8 x 23.8 x 31.71 mm
-
Operating Temperature:-30 to 105 °C
-
Switch Option:Yes
-
Number of Elements:1
Frequently Asked Questions
Is 026TB32R102B1B1 RoHS compliant?
Yes, 026TB32R102B1B1 is RoHS compliant.
What is the lead time for 026TB32R102B1B1?
The standard lead time for 026TB32R102B1B1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$7.37
25
$6.18
100
$5.72
250
$5.48
500
$5.25
1,000
$5.11
2,500
$4.98
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing