help desk software
Image is representational - see mfr. specs

UPD2415D-10

Sensata / Crydom

SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - PCB Mount - Dual Channel
Search Keywords: UPD2415D10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    UPD2415D-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    15(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    3 - 15 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    78.38 x 12.7 x 28.58 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$99.10
5
$89.19
8
$78.04
10 +
$76.48
Click for Quote
Log in to unlock special pricing