- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TA2425E
TA2425E
Sensata / Crydom
Relay SSR 4mA 18-36VAC-IN 25A 280VAC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 4mA 18-36VAC-IN 25A 280VAC-OUT 4-Pin
Search Keywords: TA2425E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:TA2425E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Panel
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$126.45
10
$45.89
25
$44.48
50 +
$42.71
Click for Quote
Log in
to unlock special pricing