help desk software
Image is representational - see mfr. specs

SSC800-25-36

Sensata / Crydom

SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 36VDC In

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 36VDC In
Search Keywords: SSC8002536
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    SSC800-25-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    800 V
  • Maximum Output Current:
    25 A
  • Output Device:
    Transistor
  • Input Type:
    DC
  • Input Voltage:
    40 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.