- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSC800-25-12
SSC800-25-12
Sensata / Crydom
SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 12VDC In
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 12VDC In
Search Keywords: SSC8002512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SSC800-25-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:800 V
-
Maximum Output Current:25 A
-
Output Device:Transistor
-
Input Type:DC
-
Input Voltage:16 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT