- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SMR2490
SMR2490
Sensata / Crydom
Relay SSR 6mA 32V DC-IN 90A 280V AC-OUT 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 6mA 32V DC-IN 90A 280V AC-OUT 7-Pin
Search Keywords: SMR2490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SMR2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:90 A
-
Output Device:BJT Transistor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
2
$110.70
4
$106.27
13
$102.03
34
$97.96
110 +
$94.03
Click for Quote
Log in
to unlock special pricing