- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP6050WH
PMP6050WH
Sensata / Crydom
Proportional Control SSR - Output Voltage: 420-600VAC - 50A - Supply Voltage: 8-30VDC - Thermal Pad
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 420-600VAC - 50A - Supply Voltage: 8-30VDC - Thermal Pad
Search Keywords: PMP6050WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PMP6050WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:AC12933
-
Maximum Output Voltage:600 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:53.1 x 22.5 x 91.912920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$138.40
5
$136.53
10
$135.63
20
$135.29
85
$131.48
170 +
$131.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments