- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP4850W
PMP4850W
Sensata / Crydom
Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC
Search Keywords: PMP4850W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PMP4850W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:530 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:53.1 x 22.5 x 91.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$154.83
5
$149.64
10
$145.42
20
$141.44
50
$139.50
100 +
$139.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT