- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MS11-CX240D5
MS11-CX240D5
Sensata / Crydom
Relay SSR 12mA 5V DC-IN 5A 280V DC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 12mA 5V DC-IN 5A 280V DC-OUT 4-Pin
Search Keywords: MS11CX240D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MS11-CX240D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:5 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:85 x 12.5 x 54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT