help desk software
Image is representational - see mfr. specs

Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Op ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Time Base Period: 20 AC Cycles - Panel Mount.
Search Keywords: MCBC1225DL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCBC1225DL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Output Type:
    AC
  • Maximum Output Voltage:
    140(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 19.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
110
MOQ for out of Stock Qty:
110
18 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$130.823
110 +
$118.930
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments