- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LVD75C80H
LVD75C80H
Sensata / Crydom
Solid State Relay - 12-12.5 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 12-12.5 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount.
Search Keywords: LVD75C80H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LVD75C80H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:DC
-
Maximum Output Voltage:75 V
-
Maximum Output Current:80 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:12.5 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
22
$406.70
43
$219.64
64
$152.23
85 +
$149.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments