- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L613F
L613F
Sensata / Crydom
SCR/Diode Power Module - 42.5Amp - 280VAC - Circuit Type 1 - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - 42.5Amp - 280VAC - Circuit Type 1 - PCB Mount
Search Keywords: L613F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L613F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Dimension:35 x 28.4 x 9.8 mm
-
Family:L613
-
Maximum Gate Trigger Current:80 mA
-
Pin Count:6
-
Peak On-State Voltage:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
27
$350.38
53
$182.34
79
$124.90
105 +
$122.40
Click for Quote
Log in
to unlock special pricing