- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS053-HD60125
HS053-HD60125
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 82.5 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Op ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 82.5 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Operating Voltage Range - With HS053 Heat Sink - DIN Rail Mount.
Search Keywords: HS053HD60125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS053-HD60125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Device Cooled:N/A
-
Attachment Method:Panel Mount
-
Dimension:152.4 x 152.4 x 115.8 mm
-
Thermal Resistance:N/A
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$256.89
3
$253.41
5
$251.74
10
$251.11
20 +
$248.54
Click for Quote
Log in
to unlock special pricing