- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HAC24D150H
HAC24D150H
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount.
Search Keywords: HAC24D150H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HAC24D150H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:0.15 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.99 x 73.5 x 43.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$200.71
3
$200.21
4
$199.71
5 +
$195.72
Click for Quote
Log in
to unlock special pricing