- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12WD4825
H12WD4825
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H12WD4825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12WD4825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$62.75
5
$59.14
20
$57.00
40
$55.86
60
$55.15
100
$55.01
260 +
$54.15
Click for Quote
Log in
to unlock special pricing