- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12WD48125PG-10
H12WD48125PG-10
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instant ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount.
Search Keywords: H12WD48125PG10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12WD48125PG-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Output Type:AC12933
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR12932
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:1 Form B12919
-
Dimension:57.3 x 44.5 x 22.612920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
24
$388.74
48
$198.55
72
$135.15
95 +
$132.45
Click for Quote
Log in
to unlock special pricing