- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12D4825-10
H12D4825-10
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instanta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount.
Search Keywords: H12D482510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12D4825-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
53
$176.80
105
$91.16
158
$61.86
210 +
$60.62
Click for Quote
Log in
to unlock special pricing