- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA5-4E25
GA5-4E25
Sensata / Crydom
Relay SSR 7mA 36V AC-IN 25A 250V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 7mA 36V AC-IN 25A 250V AC-OUT 4-Pin
Search Keywords: GA54E25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA5-4E25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$134.49
10
$49.53
25
$43.81
50
$40.15
100
$35.20
250 +
$33.24
Click for Quote
Log in
to unlock special pricing