- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GA3-12A45R
GA3-12A45R
Sensata / Crydom
Relay SSR 10mA 280V AC-IN 45A 660V AC-OUT 8-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 280V AC-IN 45A 660V AC-OUT 8-Pin
Search Keywords: GA312A45R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:GA3-12A45R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:45(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 18.5 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.