help desk software

Relay SSR 50mA 1.4V DC-IN 0.18A 400V 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.18A 400V 8-Pin
Search Keywords: G2DA03TT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    G2-DA03-TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    N/A
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.18 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    N/A
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.10
25
$2.05
50
$2.01
100
$1.97
500
$1.93
1,000 +
$1.89
Click for Quote
Log in to unlock special pricing