- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842RD1000
F1842RD1000
Sensata / Crydom
SCR/Diode Power Module - Load Current: 40A - Circuit Type: RD - Operating Voltage 380VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 40A - Circuit Type: RD - Operating Voltage 380VAC - Chassis Mount
Search Keywords: F1842RD1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842RD1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Family:F1842RD1000
-
Maximum Continuous Forward Current:40 A
-
Configuration:Dual Series
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
32
$294.73
63
$152.92
94
$104.65
125 +
$102.56
Click for Quote
Log in
to unlock special pricing