- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842CAD600
F1842CAD600
Sensata / Crydom
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CAD - Operating Voltage 240VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CAD - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1842CAD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842CAD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Operating Temperature:-40 to 125 °C
-
Maximum Continuous Forward Current:40 A
-
Configuration:Dual Common Anode
-
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
-
Family:F1842CAD600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
33
$268.11
65
$143.68
98
$98.31
130 +
$96.34
Click for Quote
Log in
to unlock special pricing