- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ240D18R
EZ240D18R
Sensata / Crydom
Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random T ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Panel Mount.
Search Keywords: EZ240D18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ240D18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
275 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
69
$129.99
138
$68.61
207
$47.18
275 +
$46.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments