- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ240A18R
Sensata / Crydom
EZ240A18R
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ240A18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43.9 x 38.1 x 13.9 mm