- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED24B5R
ED24B5R
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - LED Input Status Indicator - Plug-in.
Search Keywords: ED24B5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ED24B5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 37.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$19.81
30
$19.51
50
$19.09
100
$18.71
250
$18.47
500
$18.36
1,000 +
$18.14
Click for Quote
Log in
to unlock special pricing