- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48B4202
DRC3P48B4202
Sensata / Crydom
Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Zero Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Zero Voltage Turn-On - 2 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48B4202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48B4202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Contact Form:2 Form C
-
Termination Style:Screw Terminal
-
Dimension:45.31 x 86.71 x 96.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$91.23
5
$87.71
10
$86.44
20
$84.11
50
$83.04
100 +
$82.52
Click for Quote
Log in
to unlock special pricing