- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3R48D2
DRA3R48D2
Sensata / Crydom
DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 4-6 VDC - Max Input Current 30 mA - Output 48- ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 4-6 VDC - Max Input Current 30 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator Forward Green/ Reverse Yellow
Search Keywords: DRA3R48D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3R48D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:DC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:2.4(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:6 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 61.7 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
22
$425.47
43
$222.36
64
$152.55
85 +
$149.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments