- Home ›
- All Products›
- DRA3R48C2
DRA3R48C2
Sensata / Crydom
SOLID STATE RELAY 480 V - DIN MNT 3PH REV 480VAC 2A 48VAC CNT
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 480 V - DIN MNT 3PH REV 480VAC 2A 48VAC CNT
Search Keywords: DRA3R48C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3R48C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.