- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3R48A4
DRA3R48A4
Sensata / Crydom
Relay SSR 7.7mA 265V AC-IN 4.2A 510V DC-OUT
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 7.7mA 265V AC-IN 4.2A 510V DC-OUT
Search Keywords: DRA3R48A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3R48A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:4.2(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:265 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 61.7 x 89.6 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.