- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3P48A2R
DRA3P48A2R
Sensata / Crydom
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 200-265 VAC - Max Input Current 5.7 mA - Output 48 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 200-265 VAC - Max Input Current 5.7 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 3 Controlled Legs
Search Keywords: DRA3P48A2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3P48A2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:2.4(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:200 - 265 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 44.9 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$224.26
83
$115.92
124
$79.22
165 +
$77.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments