help desk software
Image is representational - see mfr. specs

3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 4 mA - Output 48-600 VAC - Max Load Current 30 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 4 mA - Output 48-600 VAC - Max Load Current 30 A - 3 Form A - IP20 - No Over Temperature Protection - 2 Controlled Legs
Search Keywords: DR6760A30P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR6760A30P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
2
$181.26
3
$180.81
4
$180.36
5 +
$176.75
Click for Quote
Log in to unlock special pricing