help desk software
Image is representational - see mfr. specs

Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-500 VDC Operating Voltage ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount.
Search Keywords: D5D10L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D5D10L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    500 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
D5D10
D5D10
VIEW PRODUCT
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Ran