- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D1D07L
D1D07L
Sensata / Crydom
Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Switching - Screw Termina ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output - High PWM Switching - Screw Termination - Panel Mount
Search Keywords: D1D07L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D1D07L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:7 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.