- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CXE240A5R
CXE240A5R
Sensata / Crydom
Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.
Search Keywords: CXE240A5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CXE240A5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
655 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$19.71
5
$19.03
10
$18.57
25
$18.29
50
$17.90
100
$17.54
250 +
$17.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments