- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWU2425-10
CWU2425-10
Sensata / Crydom
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWU242510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWU2425-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:20,20(RMS) - 48,280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:58.4 x 25.4 x 33 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$160.92
10
$160.51
25
$160.11
60
$159.70
120
$81.57
180
$55.53
240 +
$54.42
Click for Quote
Log in
to unlock special pricing