- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA48125E
CWA48125E
Sensata / Crydom
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA48125E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA48125E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
22
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$223.18
5
$203.73
10
$193.67
22
$190.18
43
$187.97
64
$186.96
85 +
$185.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT